
Loudspeaker Connectors Speakon adapter Skin Pack
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Number of Positions | 4 |
| Series | speakON Adapter |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
