
Eight-pole, female cable mount power connector featuring silver-plated brass contacts and a straight orientation. This connector supports a 30A current rating and 250V voltage rating, with a polyamide and plastic body and metal housing. Operating temperature range is -30°C to 80°C, with UL94 HB flammability rating. Approvals include UL and CSA.
Neutrik NL8FC technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide, Plastic |
| Package/Case | Metal |
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | FC |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 2.352773oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NL8FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
