
8-pole loudspeaker connector for panel mounting, featuring a straight, male gender with 8 female contacts. Constructed with polyamide and metal body materials, silver-plated bronze and brass contacts, and nylon insulation. Rated for 250V and 30A, with an operating temperature range of -30°C to 80°C. Approvals include UL and CSA, with a UL94 HB flammability rating.
Neutrik NL8MPR technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide, Metal |
| Color | Black, Silver |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Silver |
| Current Rating | 30A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 40 |
| Reach SVHC Compliant | No |
| Series | speakON Chassis |
| Termination | Blade Terminal |
| Voltage Rating | 250V |
| Weight | 0.811301oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NL8MPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
