
The Neutrik NLT4FP-BAG is a 4-pole, 40A, 250V female power connector with a metal package and a polyamide, metal body. It has a silver-plated copper contact and a flammability rating of UL94 HB. The connector is rated for operation between -30°C and 80°C and is approved by UL and CSA. It is available in a package quantity of 10 and is not Reach SVHC compliant.
Neutrik NLT4FP-BAG technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyamide, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | STX |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 2.504451oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT4FP-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
