
4-pole, 4-contact female power connector for cable mounting. Features silver-plated brass contacts and a metal body with chuck type strain relief. Rated for 250V and 40A, with an operating temperature range of -30°C to 80°C. Approvals include UL and CSA, with a UL94 HB flammability rating. Available in black, blue, grey, and silver.
Neutrik NLT4FX technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Blue, Grey, Silver |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | STX |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.680821oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT4FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
