
The NLT4MD-V is a 4-position power connector with a metal body and silver-plated contacts. It features a UL94 HB flammability rating and is RoHS compliant. The connector has a vertical orientation and a through-hole mount, with a weight of 1.622602 ounces per unit. It is available in a package quantity of 25 units.
Neutrik NLT4MD-V technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Outside Diameter | 31mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STX |
| Termination | Solder |
| Weight | 1.622602oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT4MD-V to view detailed technical specifications.
No datasheet is available for this part.