
Four-pole male loudspeaker connector with straight orientation and solder tab termination. Features a metal body and contacts made of copper and brass with silver plating. Rated for 250V and 40A, operating between -30°C and 80°C. Approvals include UL and CSA, with a UL94 HB flammability rating.
Neutrik NLT4MP technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | STX |
| Termination | Blade Terminal |
| Voltage Rating | 250V |
| Weight | 1.763698oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT4MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
