
Four-pole, straight male power connector designed for solar applications. Features a metal body and chuck-type strain relief for secure cable mounting. Rated for 250V and 40A, with silver-plated copper and brass contacts. Operates within a temperature range of -30°C to 80°C and holds UL and CSA approvals.
Neutrik NLT4MX technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | STX |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.469177oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT4MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
