
The NLT8FX-BAG is an 8-position female cable mount connector with a maximum operating temperature range of -30°C to 80°C and a current rating of 40A. It features a metal body and contacts made of brass and copper with silver plating. The connector is UL94 HB flammability rated and has a voltage rating of 250V. It is available in a package quantity of 10 and is not Reach SVHC compliant.
Neutrik NLT8FX-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver, Blue |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | STX |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NLT8FX-BAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.