
The NO4FDW-A is a 125-pin chassis-mounted duplex fiber optic connector with a black polyamide body. It features an insertion loss of 0.5dB and operates within a temperature range of -25°C to 75°C. The connector is rated for IP65 and is part of the OpticalCON series.
Neutrik NO4FDW-A technical specifications.
| Body Material | Polyamide |
| Package/Case | 125 |
| Color | Black |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mode | Multimode |
| Mount | Chassis |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | OpticalCON |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NO4FDW-A to view detailed technical specifications.
No datasheet is available for this part.
