
2-conductor, 1/4" male phone plug for cable mounting. Features a durable metal body and housing with nickel-plated brass contacts. Offers 2 positions and 2 contacts with a 6.35mm pin diameter. Rated for 50V and 1000 mating cycles, operating between -20°C and 65°C.
Sign in to ask questions about the Neutrik NP2C-BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NP2C-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Diameter | 16.3mm |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 95mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Horizontal |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | C |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.026472oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2C-BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
