
2-conductor, 1/4" mono right-angle phone connector. Features a durable metal body with nickel plating and silver/nickel plated brass contacts. Rated for 15A current and 50V voltage, with a mating cycle of 1000. Designed for cable mounting with solder termination, accommodating wire diameters up to 7mm (18AWG). Operating temperature range from -20°C to 65°C.
Sign in to ask questions about the Neutrik NP2RX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NP2RX technical specifications.
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Silver, Nickel |
| Current Rating | 15A |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.199315oz |
| Wire/Cable Diameter | 7mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2RX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
