Sign in to ask questions about the Neutrik NP2RX-ULTIMATE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NP2RX-ULTIMATE technical specifications.
| Body Material | Zinc |
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP2RX-ULTIMATE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
