
3-conductor, 1/4" male phone plug connector with a straight, cable mount orientation. Features a durable metal body and case, with brass, nickel-plated contacts for reliable conductivity. Offers 1000 mating cycles and a voltage rating of 50V, operating within a temperature range of -20°C to 65°C. Solder termination ensures secure connections.
Sign in to ask questions about the Neutrik NP3C-BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NP3C-BAG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Diameter | 0.64inch |
| Gender | Male |
| Insulation Material | Nylon |
| Length | 3.74inch |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | C |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3C-BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
