Neutrik NP3CM-R technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Brass |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | C |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NP3CM-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
