Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NP3RX-BAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1.164041oz |
| Wire/Cable Diameter | -7mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3RX-BAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
