Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NP3TB-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | MIL/B-Gauge |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.814829oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3TB-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
