
1/4" Phone Plug, 3-position solder cable mount connector. Features male brass contacts with nickel and gold plating, a metal body, and a straight orientation. Rated for 50V and 1000 mating cycles, with a temperature range of -20°C to 65°C. Designed for 18AWG wire, this connector offers a 6.35mm pin diameter and a 14.5mm overall diameter.
Neutrik NP3X-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Gold |
| Contact Plating | Nickel, Gold |
| Diameter | 14.5mm |
| Gender | Male |
| Length | 3.66inch |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Series | PX |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 1oz |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NP3X-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
