Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Neutrik NRJ6HH-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 33.2mm |
| Gender | Female |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | slimJACK |
| Termination | Solder |
| Voltage Rating | 50V |
| Weight | 0.141096oz |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NRJ6HH-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
