
The Neutrik NSC3M is a 3-contact female cable mount connector rated for 2A and 50V. It features a brass, gold, and CuZn contact material with gold plating. The connector is designed for use in temperatures ranging from -30°C to 80°C and meets IP40 ratings. It is available in bulk packaging with 10 units per package.
Sign in to ask questions about the Neutrik NSC3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik NSC3M technical specifications.
| Contact Gender | Female |
| Contact Material | Brass, Gold, CuZn |
| Contact Plating | Gold |
| Current Rating | 2A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Mounting Style | STRAIGHT |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | neutriCON |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NSC3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.