Neutrik NTP3RC-B technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Gold, Nickel |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Outside Diameter | 3.5mm |
| Package Quantity | 10 |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 0.282192oz |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NTP3RC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
