
Patch Panels PATCHPNL SND/RET MOD PATCHLINK SPL REAN
Neutrik NYS-SPCR technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Ports | 32 |
| Series | NYS |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS-SPCR to view detailed technical specifications.
No datasheet is available for this part.