Neutrik NYS201 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, NICKEL PLATED |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NYS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
