
Audio/RCA Connector, 1 Pole(s), Female, Locking, Jack
Neutrik NYS2202 technical specifications.
| Color | Silver |
| Contact Material | Bronze, Tin, Brass |
| Contact Plating | Tin, Gold |
| Gender | Female |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Neutrik NYS2202 to view detailed technical specifications.
No datasheet is available for this part.
