
REAN NYS224C-5 Phone Audio Connector, 2 Contacts, Plug, 6.35 mm, Cable Mount, Nickel Plated Contacts, Metal Body
Neutrik NYS224C-5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Green, Silver |
| Contact Material | Metal, NICKEL PLATED |
| Contact Plating | Silver, Nickel |
| Gender | Male |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 3 |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NYS |
| Termination | Solder |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.