
The Neutrik NYS236 is a SIL connector with a silver finish and a brass body. It features a bronze contact with a tin plating. The connector has a female gender and a horizontal orientation. It is available in a package quantity of 100. The NYS236 is not Reach SVHC compliant.
Neutrik NYS236 technical specifications.
| Body Material | Brass |
| Package/Case | SIL |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Female |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | NYS |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Neutrik NYS236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.