Conn RCA PL 2 POS ST Cable Mount 2 Terminal 1 Port
Neutrik NYS373 technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik NYS373 to view detailed technical specifications.
No datasheet is available for this part.