The Neutrik NYS373-BLACK is a 2-contact straight RCA plug with a cable mount design. It features a PL gender and is suitable for applications requiring a Type RCA connector. The plug operates within a temperature range of -20 to 70°C and is designed for use in audio and video applications.
Neutrik NYS373-BLACK technical specifications.
| Type | RCA |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Neutrik NYS373-BLACK to view detailed technical specifications.
No datasheet is available for this part.