The Neutrik ORP8F-Ni is an 8-contact circular panel mount connector with a maximum voltage rating of 50V and a maximum current rating of 7.5mA per contact. It features a straight body orientation and a solder termination method. The connector is designed for panel mounting and has a temperature range of -30 to 80°C.
Neutrik ORP8F-Ni technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 50V |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Neutrik ORP8F-Ni to view detailed technical specifications.
No datasheet is available for this part.