
The Neutrik neutriCON signal contact features a gold plating and can handle a current rating of 7.5A. It is designed for cable mount applications and has a straight orientation. The contact is unshielded and terminated with solder. The neutriCON series is a product line from Neutrik.
Neutrik PS1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Gold |
| Series | neutriCON |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Neutrik PS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
