The RT4MC-B is a male audio connector with a maximum operating temperature range of -30 to 85°C and a dielectric withstanding voltage of 500VDC. It features a glass filled polyamide insulator and a rated current of 5A. The connector is designed for commercial reliability and has a straight mounting style.
Neutrik RT4MC-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Number of Ports | 1 |
| Insulator Material | GLASS FILLED POLYAMIDE |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | RT4 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 500VDC |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.