Neutrik SCF technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Material | Plastic |
| Gender | Female |
| Material | Plastic |
| Mount | Panel |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.