Neutrik SCM technical specifications.
| Body Material | Plastic |
| Color | Black |
| Material | Plastic |
| Mount | Chassis |
| Mounting Style | STRAIGHT |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | neutriCON |
| Termination | Crimp |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
