The Neutrik neutriCON SR8 is a female power connector with a current rating of 7.5A and gold plating. It features a straight mounting style and is made of plastic. The connector is available in quantities of 10 and is part of the neutriCON series. It is suitable for use in solar applications.
Sign in to ask questions about the Neutrik SR8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Neutrik SR8 technical specifications.
| Contact Gender | Female |
| Current Rating | 7.5A |
| Material | Plastic |
| Mounting Style | STRAIGHT |
| Package Quantity | 10 |
| Plating | Gold |
| Series | neutriCON |
| Termination | Crimp |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for Neutrik SR8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
