
Instrument Protection and Storage 16.4 x 12.79 x 6.49" Black w/SpongeInsert
New Age Enclosures L3A-161264-S technical specifications.
| Color | Black |
| Height | 6.49mm |
| Length | 16.41mm |
| Material | ABS |
| Series | LXA-161264 |
| Width | 12.79mm |
| RoHS | Compliant |
No datasheet is available for this part.
