
New Age Enclosures L3A-471668-S technical specifications.
| Color | Black |
| Height | 6.88mm |
| Length | 47.63mm |
| Material | ABS |
| Series | LXA-471668 |
| Width | 16.92mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures L3A-471668-S to view detailed technical specifications.
No datasheet is available for this part.
