
Enclosures, Boxes, & Cases USB DRIVE-NO CUT OUT 1.8x0.8x0.4_ ABS WHT
New Age Enclosures P1A-180804S technical specifications.
| Color | White |
| Height | 0.4mm |
| Length | 1.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | P-180804 |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
