Usb Drive Enclosure, Usb Slot & Button Hole, Black Abs 94HB, L-1.80'' W-0.80'' T-0.425''
New Age Enclosures P3A-180804UB technical specifications.
| Color | Black |
| Height | 0.4mm |
| Length | 1.8mm |
| Mount | Slot |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | P-180804 |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.