Enclosures, Boxes, & Cases USB Device ABS Black wOpening 2 x 1 x .5
New Age Enclosures P3A-201005U technical specifications.
| Color | Black |
| Height | 0.5mm |
| Length | 2mm |
| Mount | Press-Fit |
| Packaging | Bulk |
| Series | P-201005 |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
