New Age Enclosures S-523322OR technical specifications.
| Package/Case | 405 |
| Color | Natural |
| Height | 2.12mm |
| Length | 5.18mm |
| Material | ABS |
| Series | S-523322 |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for New Age Enclosures S-523322OR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.