The 1N5297 is a silicon current regulator diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features an axial terminal position and is packaged in the DO-35 package type. The diode element material is silicon and the diode type is a current regulator diode. The device has a maximum power dissipation of 0.6 watts and consists of a single element.
New Jersey Semiconductor 1N5297 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.6 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for New Jersey Semiconductor 1N5297 to view detailed technical specifications.
No datasheet is available for this part.