Newava S22230 technical specifications.
| Transformer Type | Isolation Transformer |
| Turns Ratio | 1CT:1CT |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 3750Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 10KHz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Newava S22230 to view detailed technical specifications.
No datasheet is available for this part.