Newava is an electronic component manufacturer specializing in the design and production of high-quality electronic components for various industries.

TRANSFORMER FOR CS 8401,2:8411
TRANSFORMER FOR CS 8401,2:8411
Transformer Isolation Dig/audio
INDUCTOR 150UH 0.63A SMD
1:1 Pulse Transformer, 225uH Inductance, SMD/SMT
Inductor Wirewound 1mH 10KHz 900mA 250mOhm DCR Pin
TRANSFORMER 1CT:1TR 2.5mH
FIXED IND 150UH 450MA 300 MOHM
INDUCTOR 68UH FOR LM259X
INDUCTOR 0.63A 150UH
Pulse Transformer | General Purpose | CS 8401, 8411
Inductor 100uH 10KHz 1.5A 0.09Ohm DCR
Power Transformer 1CT:1CT 3750Vrms 6 Terminal PC Pin Thru-Hole
TRANSFORMER FOR MAX 250/251 2mH
Inductor 47uH 10KHz 2.25A 0.035Ohm DCR
INDUCTOR 3.6A 33UH
PULSE XFMR 1CT:1CT 3.78MH 8.44MH
Wirewound Inductor 150uH 3A 0.06R Pin-Style Through-Hole
Radial Fixed Inductor 47uH 40mR Through Hole
INDUCTOR 330UH 1A FOR LM257X