Newava S22523 technical specifications.
| Height | 6.35mm |
| Inductance | 225uH |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newava S22523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
