Newava S34045 technical specifications.
| Technology | Wirewound |
| Inductance | 150uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.06Ohm |
| Lead Style | Pin |
| Product Length | 32.69mm |
| Product Depth | 22.61mm |
| Height | 13.97mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Newava S34045 to view detailed technical specifications.
No datasheet is available for this part.