Newava S34566 technical specifications.
| Number of Terminals | 8 |
| Number of Functions | 1 |
| Package Length | 0.85 |
| Package Width | 0.79 |
| Package Height | 0.64 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.045 |
| Test Frequency | 0.01 |
| Self Resonance Frequency | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Newava S34566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.