Newava S34567 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 40mR |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Newava S34567 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
