Newava S34582 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 300mR |
| Inductance | 150uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.3MHz |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Newava S34582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.