Newava S34601 technical specifications.
| Inductance | 100uH |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 1.5A |
| Max DC Resistance | 0.09Ohm |
| Minimum Self Resonant Frequency | 2MHz |
| Product Length | 17.02mm |
| Height | 12.7mm |
| Product Depth | 14.22mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Newava S34601 to view detailed technical specifications.
No datasheet is available for this part.