NEWER TECHNOLOGY - NWTMINIS1MM10 - NUSHELF MAC MINI MOUNT FOR 2010/2011 MODELS
Newer Technology NWTMINIS1MM10 technical specifications.
| Height | 4.5inch |
| Length | 11.25inch |
| Mount | Screw |
| Weight | 1.536lb |
| Width | 11.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.